
HIRSCHMANN TEST AND MEASUREMENT 973596101 Test Lead, 2mm Banana Plug to 2mm Banana Plug, Red, 60 V, 6 A, 1 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 973596101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Insulation Color | Red |
| Lead Length | 1m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973596101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
