Sign in to ask questions about the Belden 975694701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 975694701 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Length | 250mm |
| Material | PA |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 975694701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.