GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Belden 9930-RED-100 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.11mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9930-RED-100 to view detailed technical specifications.
No datasheet is available for this part.