
Four-position, straight circular connector receptacle with screw termination. Features silver-plated copper alloy contacts and a nylon/polyamide body. Rated for 16A and 400V AC, with a DC rated voltage of 250V. Offers IP67, waterproof, and dust-tight protection, operating between -40°C and 90°C. Designed for panel mounting with a straight orientation and accommodates wire gauges up to 16AWG.
Sign in to ask questions about the Belden CA3GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden CA3GD technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 32mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CA |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Belden CA3GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.