
Sign in to ask questions about the Belling LEE L1361/1/BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1361/1/BLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1361/1/BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
