TERMINAL BLOCK, 12WAY, 15A; Connector Type: Terminal Block, Barrier; Material, Contact: Brass; Plating, Contact:...
Belling LEE L1409/NI technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Compliant |
No datasheet is available for this part.