
The L1727/BLACK connector features a male crimp termination, black color, and is made from brass with a silver plating. It has a current rating of 10A and a voltage rating of 1.5kV AC. The operating temperature range is from -10°C to 80°C. The connector is made from PVC and polypropylene materials.
Sign in to ask questions about the Belling LEE L1727/BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1727/BLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | PVC, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 1.5kV |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1727/BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
