
PLUG, 2MM; Product Range:-; Gender:Plug; Contact Termination Type:Crimp / Solder; Current Rating:10A; Voltage Rating:-; Contact Plating:Silver Plated Contacts; Contact Material:Brass; Connector Colour:Red; Connector Mounting:Cable ;RoHS Compliant: Yes
Sign in to ask questions about the Belling LEE L1727/RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1727/RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | PVC, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 1.5kV |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE L1727/RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
