
SOCKET, 2MM; Product Range:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:10A; Voltage Rating:-; Contact Plating:Silver Plated Contacts; Contact Material:Brass; Connector Colour:Black; Connector Mounting:Panel Mount; SVHC:No SVHC (15-Jun-2015); Connector Type:Test Socket; Contact Resistance:3mohm; Contact Termination:Solder; External Length / Height:21mm; Material:PVC/polypropylene; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Voltage Rating V AC:1.5kV
Sign in to ask questions about the Belling LEE L1737/BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1737/BLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | PVC, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Panel Thickness | 4.7mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1737/BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
