
BELLING LEE - L1737/RED - SOCKET, 2MM
Sign in to ask questions about the Belling LEE L1737RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1737RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | PVC, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Panel Thickness | 4.7mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1737RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
