The L1904C/3/CS receptacle connector features a metal body and silver contacts with brass and silver plating. It has a panel mount and a 7mm wire/cable diameter. The connector is not SVHC compliant.
Belling LEE L1904C/3/CS technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.