Sign in to ask questions about the Belling LEE L1904C/8/CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1904C/8/CS technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1904C/8/CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.