
BELLING LEE L2131C/L IEC Filter, 0.015 F, 250 V, 6 A, IEC, Mains, Quick Connect, 700 H
Sign in to ask questions about the Belling LEE L2131C/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L2131C/L technical specifications.
| Capacitance | 15nF |
| Package/Case | 015 |
| Current Rating | 6A |
| Filter Type | GENERAL PURPOSE |
| Inductance | 700uH |
| Leakage Current | 750uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L2131C/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
