The L2140/6L is a general purpose inductor with a capacitance of 15nF and a current rating of 6A. It has a voltage rating of 250V and a maximum operating temperature of 70°C. The inductor is designed for chassis mount applications and has a width of 28.5mm. It is not Reach SVHC compliant.
Belling LEE L2140/6L technical specifications.
| Capacitance | 15nF |
| Package/Case | 015 |
| Current Rating | 6A |
| Filter Type | GENERAL PURPOSE |
| Inductance | 700uH |
| Leakage Current | 750uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 28.5mm |
| RoHS | Compliant |
No datasheet is available for this part.