This 100nF capacitor has a current rating of 1A and an inductance of 7mH. It can withstand a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The component is not Reach SVHC compliant.
Sign in to ask questions about the Belling LEE L2144/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L2144/1 technical specifications.
| Capacitance | 100nF |
| Current Rating | 1A |
| Inductance | 7mH |
| Leakage Current | 250uA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L2144/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.