
PLUG, 4MM; Product Range:-; Gender:Plug, Receptacle; Contact Termination Type:Clamp / Solder; Current Rating:10A; Voltage Rating:-; Contact Plating:-; Contact Material:-; Connector Colour:Black; Connector Mounting:Cable Mount; SVHC:No SVHC (15-Jun-2015); Cable Diameter Max:4mm; Connector Type:4mm Banana
Sign in to ask questions about the Belling LEE L378A/4/BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L378A/4/BLACK technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L378A/4/BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
