Belling LEE PPF2140-10/01 technical specifications.
| Capacitance | 47nF |
| Leakage Current | 200uA |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Chassis Mount |
| Termination | Faston |
| Varistor Voltage | 76V |
| RoHS | Not Compliant |
No datasheet is available for this part.