The PPF4200E-10/01 is a standard filter with a capacitance of 150nF and a current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is mounted using flanges and has a termination of Faston. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Current Rating | 10A |
| Filter Type | STANDARD |
| Leakage Current | 200uA |
| Max Current Rating | 36A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Resolution (um) | 1m |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 53mm |
| RoHS | Compliant |