BELLING LEE PPF4200E-3/01 Power Line Filter, Chassis, 0.15 F, 3 A, Standard, 2.2 mH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belling LEE PPF4200E-3/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Current Rating | 3A |
| Filter Type | STANDARD |
| Leakage Current | 200uA |
| Reach SVHC Compliant | No |
| Resolution (um) | 1m |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE PPF4200E-3/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.