Belling LEE PPF4200E-6/01 technical specifications.
| Input Current | 6A |
| Leakage Current | 200uA |
| Resolution (um) | 1m |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE PPF4200E-6/01 to view detailed technical specifications.
No datasheet is available for this part.