Filter, 2A, Medical
Belling LEE SF2010M-2/01 technical specifications.
| Capacitance | 15nF |
| Package/Case | Module |
| Current Rating | 2A |
| Leakage Current | 373uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
No datasheet is available for this part.