The SF2010M-6/01 from Belling LEE is a 250V 6A capacitor module with a capacitance of 15nF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is designed for panel mounting and features a fuse for added protection. The device is not Reach SVHC compliant. It measures 46mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belling LEE SF2010M-6/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | Module |
| Current Rating | 6A |
| Fuse | Yes |
| Leakage Current | 750uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF2010M-6/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.