
This is a chassis mount capacitor with a capacitance of 47nF, a current rating of 1A, and a voltage rating of 250V. It operates within a temperature range of -25°C to 85°C. The capacitor has a leakage current of 5uA and an inductance of 3.5mH. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Current Rating | 1A |
| Inductance | 3.5mH |
| Leakage Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 28mm |
| RoHS | Compliant |