
BELLING LEE SF4120M-3/01 Power Line Filter, Chassis, 0.047 F, 250 V, 3 A, Medical, Quick Connect, 2 mH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belling LEE SF4120M-3/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Current Rating | 3A |
| Inductance | 2mH |
| Leakage Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF4120M-3/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
