
BELLING LEE SF4240-10/01 Power Line Filter, Chassis, 0.15 F, 10 A, Standard, 1 mH
Sign in to ask questions about the Belling LEE SF4240-10/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE SF4240-10/01 technical specifications.
| Capacitance | 150nF |
| Current Rating | 10A |
| Filter Type | STANDARD |
| Inductance | 1mH |
| Leakage Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF4240-10/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
