Filter,interference,equipment,internal,PCB mount,c
Sign in to ask questions about the Belling LEE V21622//1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE V21622//1 technical specifications.
| Current - Output 1 | 1A |
| Max Current Rating | 36A |
| Operating Supply Voltage | 250V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE V21622//1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.