The BHI-15S7R0 from Bellnix is a general purpose power supply with an output voltage of 15V and an output current of 7A, resulting in an output power of 100W. The device operates within a temperature range of -10°C to 71°C. It is designed with lead-free materials and has a compact size with dimensions of 33mm in length, 146.5mm in width, and 81.5mm in height.
Bellnix BHI-15S7R0 technical specifications.
| Efficiency | 89.5% |
| Height | 81.5mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Output Current | 7A |
| Output Power | 100W |
| Output Voltage | 15V |
| Width | 146.5mm |
| RoHS | Compliant |
No datasheet is available for this part.