The BHI-24S2R2 power supply from Bellnix has an efficiency of 88% and an output voltage of 24V. It can deliver a maximum output current of 2.2A and a maximum output power of 50W. The supply has a height of 79mm, a length of 33mm, and a width of 110mm. It operates within a temperature range of -10°C to 71°C and is lead-free.
Bellnix BHI-24S2R2 technical specifications.
| Efficiency | 88% |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Output Current | 2.2A |
| Output Power | 50W |
| Output Voltage | 24V |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.