DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, METAL, SMP-7
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BLA12 (1.5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |