The BSI24-3/5S1R2F DC/DC controller from Bellnix is a lead-free, RoHS compliant device with an efficiency of 83%. It operates within a temperature range of -10°C to 70°C and features a DIP package with dimensions of 25.4mm in length, 24mm in width, and 8.5mm in height.
Bellnix BSI24-3/5S1R2F technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.