DC DC CONVERTER 3.3V
Checking distributor stock and pricing after the page loads.
Bellnix BSI24-3.3/5S3R0F technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | BSI-24 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |