DC-DC Regulated Power Supply Module, 1 Output, 6.4W, Hybrid, ROHS COMPLIANT, SMD-8
Bellnix BSK12-0.8S08PDM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 8A |
| Output Power | 52.8W |
| Output Voltage | 6.6V |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.