DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
Bellnix BTB05-05S60D technical specifications.
| Number of Terminals | 11 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-T11 |
| Width | 16.6 |
| Length | 23.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.