DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
Bellnix BTB05-12S25D technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTB (3W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.