This DC/DC converter from Bellnix features a 12V output with a maximum current of 1A and a power dissipation of 12W. It operates within a temperature range of -40°C to 85°C and has an efficiency of 88%. The module is RoHS compliant and has a high isolation voltage of 500V. It is designed for through hole mounting and is part of the BTD series for 10W applications.
Checking distributor stock and pricing after the page loads.
Bellnix BTD12-12S100D technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Isolation Voltage | 500V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTD (10W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |