DC-DC Regulated Power Supply Module, 4 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11
Bellnix BTD12-12W45D technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | BTD (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
No datasheet is available for this part.