DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, ROHS COMPLIANT, DIP-11
Checking distributor stock and pricing after the page loads.
Bellnix BTD24-12S100D technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-T11 |
| Width | 22.6 |
| Length | 35.56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |