The BTM12-03S60 DC/DC controller from Bellnix features a DIP package and operates over a temperature range of -20°C to 71°C. With an efficiency of 70%, it can deliver up to 600mA of output current and 3W of output power. The device is lead-free and suitable for use in a variety of applications.
Bellnix BTM12-03S60 technical specifications.
| Package/Case | DIP |
| Efficiency | 70% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Width | 19.5mm |
| RoHS | Compliant |
No datasheet is available for this part.