The BTM12-12S25 DC/DC controller from Bellnix is a power management IC designed for efficient power conversion. With an efficiency of 77%, it can handle output power of up to 3W. The module package measures 22.86mm in length, 19.5mm in width, and 8.5mm in height. Operating temperature range is from -20°C to 71°C. The device is lead-free and compliant with lead-free standards.
Bellnix BTM12-12S25 technical specifications.
| Package/Case | Module |
| Efficiency | 77% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Output Power | 3W |
| Output Voltage | 1.215kV |
| Width | 19.5mm |
| RoHS | Compliant |
No datasheet is available for this part.