The BS0640N-C SIDAC from Bencent Tzeng Industry features a repetitive peak reverse voltage of 58V and a rated average on-state current of 1A. It is packaged in the SMB case with a DO-214-AA family name. The device has a maximum holding current of 150mA and a peak off-state current of 0.005A. The BS0640N-C is suitable for applications requiring high voltage blocking capabilities.
Bencent Tzeng Industry BS0640N-C technical specifications.
| Repetitive Peak Reverse Voltage | 58V |
| Repetitive Peak Forward Blocking Voltage | 58V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bencent Tzeng Industry BS0640N-C to view detailed technical specifications.
No datasheet is available for this part.