Thyristor Surge Protection Devices 65V 2-Pin DO-15
Checking distributor stock and pricing after the page loads.
Bencent Tzeng Industry BS0720L-A technical specifications.
| Repetitive Peak Reverse Voltage | 65V |
| Repetitive Peak Forward Blocking Voltage | 65V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS Version | 2002/95/EC |