Thyristor Surge Protection Devices 190V 2-Pin SMA
Bencent Tzeng Industry BS2300M technical specifications.
| Repetitive Peak Reverse Voltage | 190V |
| Repetitive Peak Forward Blocking Voltage | 190V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMA |
| Package Family Name | DO-214-AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.