The BS2600M SIDAC from Bencent Tzeng Industry features a repetitive peak reverse voltage of 220V and a repetitive peak forward blocking voltage of 220V. It has a rated average on-state current of 1A and a maximum holding current of 150mA. The device is packaged in a SMA package with a package family name of DO-214-AC. It is designed for use in applications where high voltage and current handling are required.
Bencent Tzeng Industry BS2600M technical specifications.
| Repetitive Peak Reverse Voltage | 220V |
| Repetitive Peak Forward Blocking Voltage | 220V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMA |
| Package Family Name | DO-214-AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.