Power Supply Support Circuit, CMOS, PDSO8, 0.150 INCH, SOIC-8
Benchmarq Microelectronics BQ2002GSN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Benchmarq Microelectronics BQ2002GSN to view detailed technical specifications.
No datasheet is available for this part.