This commercial-grade power management IC features 16 terminals and a dual terminal position. It operates within a temperature range of -20C to 70C and is compatible with input voltages between 4.5V and 5.5V. The device is packaged in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |