The BQ4015YMA-85 is a commercial-grade, 32-terminal SRAM module from Benchmarq Microelectronics. It operates within a temperature range of 0 to 70 degrees Celsius. The module is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The maximum supply current is 0.09A. The SRAM module features a non-volatile memory type and a parallel interface. In standby mode, the maximum current consumption is 0.001A, and the maximum access time is 85 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 85 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |