The BQ4017MC-70 is a commercial temperature 36-pin DIP SRAM module with a maximum operating temperature of 70 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. The module has a maximum supply current of 0.115A and a maximum standby current of 0.005A. It has a maximum access time of 70ns and is designed for parallel operation. The module is a non-volatile SRAM module with 2097152 words of memory, of which 2000000 are code words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.115 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |