Bergquist 3223-07FR-43 technical specifications.
| Package/Case | TO-220 |
| Isolation Voltage | 3.5kV |
| Material | Rubber |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.45°C/W |
| Reach SVHC Compliant | No |
| Series | Sil-Pad 400 |
| Thickness | 0.178mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist 3223-07FR-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
