
Bergquist D-FAR-0045 technical specifications.
| Dielectric Constant | 5.5 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 4.1mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist D-FAR-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
