
White and yellow thermal insulator, gap filler with a 1.8 W/m.K thermal conductivity. This linear voltage regulator features a high volume resistivity of 10,000 Mohm-m and a UL94 V-0 flammability rating. Operating temperature range spans from -60°C to 200°C. Packaged in a 50cc cartridge, this component is designed for efficient thermal management.
Bergquist GF1500-00-60-50CC technical specifications.
| Color | White, Yellow |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Resistance | 10000000000R |
| Series | Gap Filler 1500 |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GF1500-00-60-50CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
